N74F132N vs MC74F132ND feature comparison

N74F132N Rochester Electronics LLC

Buy Now Datasheet

MC74F132ND Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Package Description DIP, DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Length 19.025 mm 18.86 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 9 ns 7 ns
Seated Height-Max 4.2 mm 4.69 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 5 3
Part Package Code DIP
Pin Count 14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Package Equivalence Code DIP14,.3
Power Supply Current-Max (ICC) 19.5 mA
Qualification Status Not Qualified
Schmitt Trigger YES
Terminal Finish TIN LEAD

Compare N74F132N with alternatives

Compare MC74F132ND with alternatives