N74ALS564AN vs SN54ALS564J-00 feature comparison

N74ALS564AN Philips Semiconductors

Buy Now Datasheet

SN54ALS564J-00 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description DIP, DIP20,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e0
Logic IC Type D FLIP-FLOP BUS DRIVER
Max Frequency@Nom-Sup 50000000 Hz
Max I(ol) 0.024 A
Number of Functions 8 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 28 mA 24 mA
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 2 1
Additional Feature BROADSIDE VERSION OF 534
Family ALS
Length 24.195 mm
Load Capacitance (CL) 50 pF
Number of Bits 8
Number of Ports 2
Output Polarity INVERTED
Propagation Delay (tpd) 15 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare SN54ALS564J-00 with alternatives