N74ALS253DB
vs
SNJ54ALS253FK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Package Description
SSOP,
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALS
ALS
JESD-30 Code
R-PDSO-G16
S-CQCC-N20
Length
6.2 mm
8.89 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
2
2
Number of Inputs
4
4
Number of Outputs
1
1
Number of Terminals
16
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SSOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER
Power Supply Current-Max (ICC)
12 mA
12 mA
Propagation Delay (tpd)
16 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
5.3 mm
8.89 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
No
Part Package Code
QFN
Pin Count
20
ECCN Code
EAR99
JESD-609 Code
e0
Max I(ol)
0.012 A
Number of Bits
4
Package Equivalence Code
LCC20,.35SQ
Packing Method
TUBE
Prop. Delay@Nom-Sup
21 ns
Screening Level
MIL-PRF-38535
Terminal Finish
Tin/Lead (Sn/Pb)
Compare N74ALS253DB with alternatives
Compare SNJ54ALS253FK with alternatives