N74ALS163BDB vs 54ALS163/BEAJC feature comparison

N74ALS163BDB NXP Semiconductors

Buy Now Datasheet

54ALS163/BEAJC Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description SSOP, DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family ALS ALS
JESD-30 Code R-PDSO-G16 R-GDIP-T16
Length 6.2 mm 19.3 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Power Supply Current-Max (ICC) 21 mA 25 mA
Propagation Delay (tpd) 16 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 4.19 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 7.62 mm
fmax-Min 100 MHz 35 MHz
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Max Frequency@Nom-Sup 30000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code DIP16,.3
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare N74ALS163BDB with alternatives

Compare 54ALS163/BEAJC with alternatives