N74ALS153D vs 74ALS153D-T feature comparison

N74ALS153D NXP Semiconductors

Buy Now Datasheet

74ALS153D-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SOP, SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS ALS
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 12 mA 12 mA
Propagation Delay (tpd) 16 ns 16 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 16

Compare N74ALS153D with alternatives

Compare 74ALS153D-T with alternatives