N74ALS00AD
vs
SN74ALS00ADRE4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP14,.25
SOP, SOP14,.25
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e4
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.008 A
0.008 A
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Supply Current-Max (ICC)
3 mA
3 mA
Prop. Delay@Nom-Sup
11 ns
11 ns
Schmitt Trigger
NO
NO
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
14
Samacsys Manufacturer
Texas Instruments
Family
ALS
Length
8.65 mm
Load Capacitance (CL)
50 pF
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare SN74ALS00ADRE4 with alternatives