N74ACT08PWDH-T
vs
74ACT08SC_NL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
FAIRCHILD SEMICONDUCTOR CORP
Package Description
TSSOP,
SOP, SOP14,.25
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
5 mm
8.6235 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
AND GATE
AND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Propagation Delay (tpd)
8 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.753 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
3.9 mm
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
14
JESD-609 Code
e3
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP14,.25
Prop. Delay@Nom-Sup
10 ns
Schmitt Trigger
NO
Terminal Finish
MATTE TIN
Compare N74ACT08PWDH-T with alternatives
Compare 74ACT08SC_NL with alternatives