N74ABT821N vs SN74ABT821ANT feature comparison

N74ABT821N NXP Semiconductors

Buy Now Datasheet

SN74ABT821ANT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-24 PLASTIC, DIP-24
Pin Count 24 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ABT ABT
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e3/e4 e4
Length 31.7 mm 31.64 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 38 mA 38 mA
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN/NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 125000000 Hz
Max I(ol) 0.064 A
Packing Method TUBE
Propagation Delay (tpd) 6.7 ns
Trigger Type POSITIVE EDGE

Compare N74ABT821N with alternatives

Compare SN74ABT821ANT with alternatives