N7473N vs JM38510/02202BCC feature comparison

N7473N Signetics

Buy Now Datasheet

JM38510/02202BCC NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SIGNETICS CORP
Package Description DIP, DIP14,.3 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e0
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Max Frequency@Nom-Sup 15000000 Hz
Max I(ol) 0.016 A
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 40 mA
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type MASTER-SLAVE NEGATIVE EDGE
Base Number Matches 1 1
Additional Feature MASTER SLAVE OPERATION
Family TTL/H/L
Load Capacitance (CL) 25 pF
Number of Bits 2
Output Polarity COMPLEMENTARY
Propagation Delay (tpd) 27 ns
fmax-Min 25 MHz

Compare N7473N with alternatives

Compare JM38510/02202BCC with alternatives