N7432A vs 5962-01-055-0814 feature comparison

N7432A NXP Semiconductors

Buy Now Datasheet

5962-01-055-0814 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 15 pF
Logic IC Type OR GATE OR GATE
Max I(ol) 0.016 A 0.016 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 38 mA 38 mA
Prop. Delay@Nom-Sup 22 ns 22 ns
Propagation Delay (tpd) 22 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Moisture Sensitivity Level 2A

Compare N7432A with alternatives

Compare 5962-01-055-0814 with alternatives