N74279N
vs
HD74LS279FP-E
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
RENESAS ELECTRONICS CORP
Package Description
DIP, DIP16,.3
SOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL S INPUT FOR TWO FUNCTIONS
Family
TTL/H/L
LS
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
Length
19.09 mm
10.06 mm
Logic IC Type
R-S LATCH
R-S LATCH
Max I(ol)
0.016 A
Number of Bits
2
2
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
-20 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
27 ns
Propagation Delay (tpd)
27 ns
27 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.06 mm
2.2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
LOW LEVEL
LOW LEVEL
Width
7.62 mm
5.5 mm
Base Number Matches
4
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
16
Moisture Sensitivity Level
1
Compare N74279N with alternatives
Compare HD74LS279FP-E with alternatives