N74174N vs 74174PC feature comparison

N74174N Philips Semiconductors

Buy Now Datasheet

74174PC Tesla Elektronicke Soucastky

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS TESLA ELEKTRONICKE SOUCASTKY
Package Description DIP, DIP16,.3 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.016 A
Number of Functions 6
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 65 mA
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 4 5