N5C180-75 vs EP1830-20CFN feature comparison

N5C180-75 Intel Corporation

Buy Now Datasheet

EP1830-20CFN Texas Instruments

Buy Now Datasheet
No No
Obsolete Obsolete
INTEL CORP TEXAS INSTRUMENTS INC
LCC
QCCJ, LDCC68,1.0SQ QCCJ, LDCC68,1.0SQ
68
compliant not_compliant
8542.39.00.01 8542.39.00.01
PAL BLOCKS INTERCONNECTED BY PIA; 4 EXTERNAL CLOCKS; ASYNCHRONOUS CLOCKS F_MAX FOR 12-BIT COUNTER APPLICATION IS 50 MHZ; LABS INTERCONNECTED BY PIA; 4 LABS; 48 MACROCELLS
10 MHz
NO NO
S-PQCC-J68 S-PQCC-J68
e0
NO NO
24.2316 mm 24.2316 mm
12 12
48 48
48 48
68 68
70 °C 70 °C
12 DEDICATED INPUTS, 48 I/O 12 DEDICATED INPUTS, 48 I/O
MACROCELL MACROCELL
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC68,1.0SQ LDCC68,1.0SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
OT PLD OT PLD
75 ns 22 ns
Not Qualified Not Qualified
4.83 mm 4.57 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
24.2316 mm 24.2316 mm
1 1
NOT SPECIFIED
NOT SPECIFIED

Compare N5C180-75 with alternatives

Compare EP1830-20CFN with alternatives