N5C180-75 vs EP1810LC-45 feature comparison

N5C180-75 Intel Corporation

Buy Now Datasheet

EP1810LC-45 Rochester Electronics LLC

Buy Now Datasheet
No No
Obsolete Active
INTEL CORP ROCHESTER ELECTRONICS LLC
LCC
QCCJ, LDCC68,1.0SQ PLASTIC, LCC-68
68
compliant unknown
8542.39.00.01 8542.39.00.01
PAL BLOCKS INTERCONNECTED BY PIA; 4 EXTERNAL CLOCKS; ASYNCHRONOUS CLOCKS MACROCELLS INTERCONNECTED BY GLOBAL AND/OR LOCAL BUS; 48 MACROCELLS; 4 EXTERNAL CLOCKS
10 MHz 22.2 MHz
NO
S-PQCC-J68 S-PQCC-J68
e0 e0
NO
24.2316 mm
12 12
48 48
48
68 68
70 °C 70 °C
12 DEDICATED INPUTS, 48 I/O 12 DEDICATED INPUTS, 48 I/O
MACROCELL MACROCELL
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC68,1.0SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
OT PLD OT PLD
75 ns 50 ns
Not Qualified
4.83 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
J BEND J BEND
1.27 mm
QUAD QUAD
24.2316 mm
1 3
4 Weeks

Compare N5C180-75 with alternatives

Compare EP1810LC-45 with alternatives