N3627-66K2 vs N3627-6602RB feature comparison

N3627-66K2 3M Interconnect

Buy Now Datasheet

N3627-6602RB 3M Interconnect

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 3M, POLARIZED 3M, LATCHED, POLARIZED
Board Mounting Option HOLE .099-.111
Body Breadth 0.327 inch
Body Depth 0.681 inch
Body Length 1.961 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (100) GOLD (30) OVER NICKEL (100)
Contact Finish Termination TIN LEAD OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BEIGE
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL
Terminal Length 0.112 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare N3627-66K2 with alternatives

Compare N3627-6602RB with alternatives