N3101AD vs 74F189SCQR feature comparison

N3101AD NXP Semiconductors

Buy Now Datasheet

74F189SCQR Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description SOP, SOP16,.4 SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Category CO2 Kg 12
Compliance Temperature Grade Commercial Extended: +0C to +75C
Access Time-Max 35 ns 20 ns
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Memory Density 64 bit 64 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 16 16
Number of Words 16 words 16 words
Number of Words Code 16 16
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Organization 16X4 16X4
Output Characteristics OPEN-COLLECTOR
Output Enable NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 16
Length 9.9 mm
Seated Height-Max 1.75 mm
Width 3.9 mm

Compare N3101AD with alternatives

Compare 74F189SCQR with alternatives