N31-B0-24-620-121-D3
vs
J11-B0-24-620-L1A-D3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
Actuator Type
ROCKER
ROCKER
Body Breadth
19.05 mm
19.18 mm
Body Height
44.7 mm
41.66 mm
Body Length or Diameter
99.44 mm
57.15 mm
Circuit Function
SERIES TRIP
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
MOISTURE RESISTANT
CORROSSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Poles
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Breaking Capacity
10000 A
10000 A
Rated Current
20 A
20 A
Rated Voltage(AC)
240 V
240 V
Reference Standard
TUV; UL
CUL, TUV, UL
Surface Mount
NO
NO
Terminal Shape
SCREW
SCREW
Base Number Matches
1
1
Compare N31-B0-24-620-121-D3 with alternatives
Compare J11-B0-24-620-L1A-D3 with alternatives