N2DS25H16BT-5T vs N2DS25H16BS-5T feature comparison

N2DS25H16BT-5T Nanya Technology Corporation

Buy Now Datasheet

N2DS25H16BS-5T Nanya Technology Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NANYA TECHNOLOGY CORP NANYA TECHNOLOGY CORP
Part Package Code TSOP2 TSOP2
Package Description TSOP2, TSOP2,
Pin Count 66 66
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.65 ns 0.65 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G66 R-PDSO-G66
Length 22.22 mm 22.22 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR1 DRAM DDR DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 66 66
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 2.6 V 2.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1

Compare N2DS25H16BT-5T with alternatives

Compare N2DS25H16BS-5T with alternatives