N28F256A-120 vs M28F256-12XC3TR feature comparison

N28F256A-120 Intel Corporation

Buy Now Datasheet

M28F256-12XC3TR STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP STMICROELECTRONICS
Part Package Code QFJ QFJ
Package Description 0.450 X 0.550 INCH, PLASTIC, LCC-32 PLASTIC, LCC-32
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature 100000 ERASE/PROGRAM CYCLES
Command User Interface YES
Data Polling NO
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0
Length 13.97 mm 13.995 mm
Memory Density 262144 bit 262144 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 3.56 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit NO
Type NOR TYPE NOR TYPE
Width 11.43 mm 11.455 mm
Base Number Matches 2 1

Compare N28F256A-120 with alternatives

Compare M28F256-12XC3TR with alternatives