N25Q512A13GSF40G
vs
AT49F001NT-70TI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
ATMEL CORP
Package Description
SOP, SOP16,.4
8 X 20 MM, PLASTIC, TSOP1-32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Samacsys Manufacturer
Micron
Clock Frequency-Max (fCLK)
108 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
R-PDSO-G32
Length
10.3 mm
18.4 mm
Memory Density
536870912 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
16
32
Number of Words
67108864 words
131072 words
Number of Words Code
64000000
128000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64MX8
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSOP1
Package Equivalence Code
SOP16,.4
TSSOP32,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
SERIAL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Programming Voltage
3 V
5 V
Seated Height-Max
2.65 mm
1.2 mm
Serial Bus Type
QSPI
Standby Current-Max
0.0005 A
0.0003 A
Supply Current-Max
0.015 mA
0.09 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
4.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
NOR TYPE
Width
7.5 mm
8 mm
Write Protection
HARDWARE/SOFTWARE
Base Number Matches
1
1
Part Package Code
TSOP1
Pin Count
32
Access Time-Max
70 ns
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
JESD-609 Code
e0
Moisture Sensitivity Level
3
Number of Sectors/Size
1,2,1,1
Qualification Status
Not Qualified
Sector Size
16K,8K,32K,64K
Terminal Finish
TIN LEAD
Toggle Bit
YES
Compare N25Q512A13GSF40G with alternatives
Compare AT49F001NT-70TI with alternatives