N2564-5002-UB vs N2564-5002-RB feature comparison

N2564-5002-UB 3M Interconnect

Buy Now Datasheet

N2564-5002-RB 3M Interconnect

Buy Now Datasheet
No Yes
No Yes
Active Active
3M ELECTRONIC PRODUCTS DIVISION 3M ELECTRONIC PRODUCTS DIVISION
compliant compliant
EAR99
8536.69.40.40
3M, LOW PROFILE, POLARIZED 3M, LOW PROFILE, POLARIZED
0.338 inch 0.338 inch
0.49 inch 0.49 inch
3.488 inch 3.488 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (100) NOT SPECIFIED
TIN LEAD OVER NICKEL MATTE TIN OVER NICKEL
MALE MALE
COPPER ALLOY NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1400VAC V 1400VAC V
NO NO
NO NO
1000000000 Ω 1000000000 Ω
BEIGE BLACK
GLASS FILLED POLYCARBONATE GLASS FILLED POLYCARBONATE
e0 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
GUIDE SLOT GUIDE SLOT
LOCKING LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
30u inch 30u inch
POLARIZED HOUSING POLARIZED HOUSING
2 A 2 A
UL UL
0.112 inch 0.112 inch
2.54 mm 2.54 mm
SOLDER SOLDER
64 64
94V-0 94V-0
1 1
ROHS COMPLIANT

Compare N2564-5002-UB with alternatives

Compare N2564-5002-RB with alternatives