MZP4752A vs 1N4750AGE3 feature comparison

MZP4752A Freescale Semiconductor

Buy Now Datasheet

1N4750AGE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICROSEMI CORP
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 45 Ω
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 33 V 27 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Voltage Tol-Max 5% 5%
Working Test Current 7.5 mA 9.5 mA
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code DO-204
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Microsemi Corporation
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-204AL
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4750AGE3 with alternatives