MZP4750ARLG vs 1N4750A_NL feature comparison

MZP4750ARLG onsemi

Buy Now Datasheet

1N4750A_NL Rochester Electronics LLC

Buy Now Datasheet
Yes
Obsolete Active
ON SEMICONDUCTOR ROCHESTER ELECTRONICS INC
Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia DO-41
O-PALF-W2 O-LALF-W2
2 2
59-10
not_compliant unknown
EAR99
8541.10.00.50
onsemi
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
35 Ω
DO-41 DO-41
O-PALF-W2 O-LALF-W2
e3
1 1
2 2
200 °C
-65 °C
PLASTIC/EPOXY GLASS
ROUND ROUND
LONG FORM LONG FORM
260
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
Not Qualified COMMERCIAL
27 V 27 V
NO NO
ZENER ZENER
TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
5% 5%
9.5 mA 9.5 mA
1 2

Compare MZP4750ARLG with alternatives