MZAAVC1000MJ10
vs
EZV102M10AFT2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
NIPPON CHEMI-CON CORP
HITANO ENTERPRISE CORP
Package Description
, 4141
, 4141
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.1 mA
0.1 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
850 mA
469 mA
Size Code
4141
4141
Surface Mount
YES
YES
Tan Delta
0.19
0.26
Terminal Finish
TIN BISMUTH
NOT SPECIFIED
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Rohs Code
Yes
Packing Method
AMMO PACK
Compare MZAAVC1000MJ10 with alternatives
Compare EZV102M10AFT2 with alternatives