MZ80C51FB
vs
BP83C51FA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
LCC
DIP
Package Description
LCC-44
PLASTIC, DIP-40
Pin Count
44
40
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
CPU Family
8051
8051
Clock Frequency-Max
12 MHz
12 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-CQCC-J44
R-PDIP-T40
JESD-609 Code
e0
e0
Length
16.51 mm
52.26 mm
Number of I/O Lines
32
32
Number of Terminals
44
40
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
WQCCJ
DIP
Package Equivalence Code
QFP44,.8SQ,50
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, WINDOW
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
4.57 mm
5.08 mm
Speed
12 MHz
12 MHz
Supply Current-Max
40 mA
40 mA
Supply Voltage-Max
6 V
5.5 V
Supply Voltage-Min
4 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.51 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
On Chip Program ROM Width
8
ROM (words)
8192
ROM Programmability
MROM
Compare MZ80C51FB with alternatives
Compare BP83C51FA with alternatives