MZ4626RL vs MZ4626RR2 feature comparison

MZ4626RL Motorola Semiconductor Products

Buy Now Datasheet

MZ4626RR2 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7
Compliance Temperature Grade Military: -65C to +200C
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.6 V 5.6 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-204
Package Description HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
Pin Count 2
Additional Feature METALLURGICALLY BONDED, LOW IMPEDANCE
Dynamic Impedance-Max 1400 Ω
JESD-609 Code e3
Peak Reflow Temperature (Cel) 250
Terminal Finish TIN

Compare MZ4626RL with alternatives

Compare MZ4626RR2 with alternatives