MZ4622 vs JAN1N4622-1 feature comparison

MZ4622 New Jersey Semiconductor Products Inc

Buy Now Datasheet

JAN1N4622-1 VPT Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC VPT COMPONENTS
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 5.1 V 3.9 V
Technology ZENER ZENER
Voltage Tol-Max 5% 5%
Working Test Current 55 mA 0.25 mA
Base Number Matches 5 8
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Dynamic Impedance-Max 1650 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified
Reference Standard MIL-19500
Reverse Current-Max 2.5 µA
Reverse Test Voltage 2 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED