MZ4622 vs 1N4622-B feature comparison

MZ4622 New Jersey Semiconductor Products Inc

Buy Now Datasheet

1N4622-B Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Number of Elements 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 5.1 V
Technology ZENER
Voltage Tol-Max 5%
Working Test Current 55 mA
Base Number Matches 5 1
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N4622-B with alternatives