MZ1E475M05011TS
vs
ESW475M025AC3AA
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SAMWHA CAPACITOR GROUP
|
NISSEI ELECTRIC CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
|
Capacitance |
4.7 µF
|
4.7 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
5 mm
|
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
0.004 mA
|
0.003 mA
|
Length |
11 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
|
Packing Method |
BULK
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Ripple Current |
105 mA
|
180 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.14
|
0.14
|
Terminal Pitch |
5 mm
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
Manufacturer Series |
|
ESW
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
|
|
|
Compare MZ1E475M05011TS with alternatives