MZ08V
vs
STL11-0470VAGT-10-08C/TRU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
AUK CONTRACTORS CO LTD
MPE GARRY GMBH
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.15 inch
0.083 inch
Body Depth
0.148 inch
0.067 inch
Body Length
0.524 inch
0.4 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
NOT SPECIFIED
Contact Finish Termination
TIN
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
BRASS
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
Insulator Material
POLYAMIDE
POLYETHYLENE
Mating Contact Pitch
0.059 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-25 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Pitch
1.4986 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
8
8
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ROHS COMPLIANT
JESD-609 Code
e4
PCB Contact Row Spacing
3.4036 mm
Compare MZ08V with alternatives
Compare STL11-0470VAGT-10-08C/TRU with alternatives