MYX4DDR3L128M16JT-125IT vs MT41K128M16JT-107:KTR feature comparison

MYX4DDR3L128M16JT-125IT Micross Components

Buy Now Datasheet

MT41K128M16JT-107:KTR Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS MICRON TECHNOLOGY INC
Package Description TFBGA, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY
JESD-30 Code R-PBGA-B96 R-PBGA-B96
Length 14 mm 14 mm
Memory Density 2147483648 bit 2147483648 bit
Memory IC Type DDR3L DRAM DDR3L DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 96 96
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 95 °C
Operating Temperature-Min -40 °C
Organization 128MX16 128MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.45 V 1.45 V
Supply Voltage-Min (Vsup) 1.283 V 1.283 V
Supply Voltage-Nom (Vsup) 1.35 V 1.35 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 934.5 MHz
I/O Type COMMON
Interleaved Burst Length 8
JESD-609 Code e1
Output Characteristics 3-STATE
Package Equivalence Code BGA96,9X16,32
Refresh Cycles 8192
Sequential Burst Length 8
Terminal Finish TIN SILVER COPPER

Compare MYX4DDR3L128M16JT-125IT with alternatives

Compare MT41K128M16JT-107:KTR with alternatives