MY77 vs MY77 feature comparison

MY77 TE Connectivity

Buy Now Datasheet

MY77 MACOM

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer TE CONNECTIVITY LTD M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
Number of Terminals 3 3
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -54 °C -54 °C
Package Body Material METAL METAL
Package Equivalence Code MODULE,3LEAD,1.0 MODULE,3LEAD,1.0
Base Number Matches 2 2
Pbfree Code No
Package Description MODULE,3LEAD,1.0
Additional Feature I/P POWER-MAX (PEAK)=23DBM
Characteristic Impedance 50 Ω
Construction COMPONENT
Conversion Loss-Max 8.5 dB
Operating Frequency-Max 12500 MHz
Operating Frequency-Min 8000 MHz
RF/Microwave Device Type DOUBLE BALANCED