MXSMLG24CA vs MXSMLG24CA/TR feature comparison

MXSMLG24CA Microchip Technology Inc

Buy Now Datasheet

MXSMLG24CA/TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY TR, 7 INCH: 750
Breakdown Voltage-Max 29.5 V 29.5 V
Breakdown Voltage-Min 26.7 V 26.7 V
Breakdown Voltage-Nom 28.1 V 28.1 V
Clamping Voltage-Max 38.9 V 38.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB DO-215AB
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.61 W 1.61 W
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 24 V 24 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Package Description PLASTIC PACKAGE-2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare MXSMLG24CA with alternatives

Compare MXSMLG24CA/TR with alternatives