MXSMLG13CAE3
vs
SMLG13CA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code
compliant
unknown
Category CO2 Kg
8.54
8.54
Compliance Temperature Grade
Military: -65C to +150C
Military: -65C to +175C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2020-06-25
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Additional Feature
HIGH RELIABILITY
LOW INDUCTANCE
Breakdown Voltage-Max
15.9 V
15.9 V
Breakdown Voltage-Min
14.4 V
14.4 V
Breakdown Voltage-Nom
15.15 V
15.2 V
Clamping Voltage-Max
21.5 V
21.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
3000 W
3000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.61 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
IEC-61000-4-2, 4-4, 4-5; MIL-19500
Rep Pk Reverse Voltage-Max
13 V
13 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Package Description
R-PDSO-G2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Reverse Current-Max
5 µA
Compare MXSMLG13CAE3 with alternatives
Compare SMLG13CA with alternatives