MXSMCJ5638AE3 vs SMCJ14A-13 feature comparison

MXSMCJ5638AE3 Microsemi Corporation

Buy Now Datasheet

SMCJ14A-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP DIODES INC
Part Package Code DO-214AB
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 16.8 V 17.9 V
Breakdown Voltage-Min 15.2 V 15.6 V
Breakdown Voltage-Nom 16 V 16.75 V
Clamping Voltage-Max 22.5 V 23.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 13.6 V 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare MXSMCJ5638AE3 with alternatives

Compare SMCJ14A-13 with alternatives