MXSMCJ5635A vs SMCJ10A-W feature comparison

MXSMCJ5635A Microsemi Corporation

Buy Now Datasheet

SMCJ10A-W Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP RECTRON LTD
Part Package Code DO-214AB DO-214AB
Package Description R-PDSO-C2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
Breakdown Voltage-Max 12.6 V 12.3 V
Breakdown Voltage-Min 11.4 V 11.1 V
Breakdown Voltage-Nom 12 V 11.7 V
Clamping Voltage-Max 16.7 V 17 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 10.2 V 10 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Rectron
Forward Voltage-Max (VF) 3.5 V
Reference Standard UL LISTED
Reverse Current-Max 5 µA
Reverse Test Voltage 10 V

Compare MXSMCJ5635A with alternatives

Compare SMCJ10A-W with alternatives