MXSMCGLCE130AE3/TR vs MXSMCGLCE130A feature comparison

MXSMCGLCE130AE3/TR Microsemi Corporation

Buy Now Datasheet

MXSMCGLCE130A Microsemi Corporation

Buy Now Datasheet
Yes No
Transferred Transferred
MICROSEMI CORP MICROSEMI CORP
R-PDSO-G2 PLASTIC PACKAGE-2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 750 HIGH RELIABILITY
159 V 159 V
144 V 144 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-215AB DO-215AB
R-PDSO-G2 R-PDSO-G2
e3 e0
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
MIL-19500 MIL-19500
130 V 130 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN TIN LEAD
GULL WING GULL WING
DUAL DUAL
1 2
No
DO-215AB
2
151.5 V
209 V

Compare MXSMCGLCE130AE3/TR with alternatives

Compare MXSMCGLCE130A with alternatives