MXSMCG5646 vs MQSMCJ5646E3 feature comparison

MXSMCG5646 Microsemi Corporation

Buy Now Datasheet

MQSMCJ5646E3 Microsemi Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-215AB DO-214AB
R-PDSO-G2 R-PDSO-C2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
HIGH RELIABILITY HIGH RELIABILITY
39.6 V 39.6 V
32.4 V 32.4 V
36 V 36 V
52 V 52 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-215AB DO-214AB
R-PDSO-G2 R-PDSO-C2
e0 e3
1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
29.1 V 29.1 V
YES YES
AVALANCHE AVALANCHE
TIN LEAD MATTE TIN
GULL WING C BEND
DUAL DUAL
1 1

Compare MXSMCG5646 with alternatives

Compare MQSMCJ5646E3 with alternatives