MXSMCG5630A vs MXSMCGLCE6.5A feature comparison

MXSMCG5630A Microsemi Corporation

Buy Now Datasheet

MXSMCGLCE6.5A Microchip Technology Inc

Buy Now Datasheet
No No
Obsolete Active
MICROSEMI CORP MICROCHIP TECHNOLOGY INC
DO-215AB
R-PDSO-G2 PLASTIC, SMCG, 2 PIN
2
unknown compliant
EAR99
8541.10.00.50
HIGH RELIABILITY HIGH RELIABILITY
7.88 V 7.98 V
7.13 V 7.22 V
7.51 V 7.6 V
11.3 V 11.2 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-215AB DO-215AB
R-PDSO-G2 R-PDSO-G2
e0 e0
1 1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
6.4 V 6.5 V
YES YES
AVALANCHE AVALANCHE
TIN LEAD TIN LEAD
GULL WING GULL WING
DUAL DUAL
1 2
MIL-19500

Compare MXSMCG5630A with alternatives

Compare MXSMCGLCE6.5A with alternatives