MXSMCG5630
vs
1.5SMCJ6.0A-T3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
WON-TOP ELECTRONICS CO LTD
Part Package Code
DO-215AB
DO-214AB
Package Description
R-PDSO-G2
SMC, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
8.25 V
7.37 V
Breakdown Voltage-Min
6.75 V
6.67 V
Breakdown Voltage-Nom
7.5 V
7.17 V
Clamping Voltage-Max
11.7 V
10.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
DO-214AB
JESD-30 Code
R-PDSO-G2
R-PDSO-C2
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
6.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
6.05 V
6 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Compare MXSMCG5630 with alternatives
Compare 1.5SMCJ6.0A-T3 with alternatives