MXSMBJ9.0CAE3 vs MXLSMBJ9.0CAE3 feature comparison

MXSMBJ9.0CAE3 Microchip Technology Inc

Buy Now Datasheet

MXLSMBJ9.0CAE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description SMBJ, 2 PIN ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Reach Compliance Code not_compliant not_compliant
Breakdown Voltage-Max 11.1 V 11.1 V
Breakdown Voltage-Min 10 V 10 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 250
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.38 W
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-19500
Rep Pk Reverse Voltage-Max 9 V 9 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code DO-214AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Nom 10.55 V
Clamping Voltage-Max 15.4 V
Qualification Status Not Qualified

Compare MXSMBJ9.0CAE3 with alternatives

Compare MXLSMBJ9.0CAE3 with alternatives