MXSMBJ5913CE3TR vs MVSMAJ5913CE3 feature comparison

MXSMBJ5913CE3TR Microsemi Corporation

Buy Now Datasheet

MVSMAJ5913CE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-214AA DO-214AC
Package Description PLASTIC, SMBJ, 2 PIN ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 750
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214AA DO-214BA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1.56 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 2% 2%
Working Test Current 113.6 mA 113.6 mA
Base Number Matches 1 2
Reference Standard MIL-19500

Compare MXSMBJ5913CE3TR with alternatives

Compare MVSMAJ5913CE3 with alternatives