MXSMBJ48/TR13 vs MASMBJ48/TR7 feature comparison

MXSMBJ48/TR13 Microsemi Corporation

Buy Now Datasheet

MASMBJ48/TR7 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-214AA DO-214AA
Package Description R-PDSO-J2 R-PDSO-J2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 65.1 V 65.1 V
Breakdown Voltage-Min 53.3 V 53.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-J2 R-PDSO-J2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.38 W
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 48 V 48 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare MXSMBJ48/TR13 with alternatives

Compare MASMBJ48/TR7 with alternatives