MXSMBJ4731DE3 vs MQSMBJ4731DG feature comparison

MXSMBJ4731DE3 Microsemi Corporation

Buy Now Datasheet

MQSMBJ4731DG Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-214AA DO-214AA
Package Description ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN R-GDSO-C2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-GDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.3 V 4.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 1% 1%
Working Test Current 58 mA 58 mA
Base Number Matches 1 1
Pbfree Code No
Reference Standard MIL-19500

Compare MXSMBJ4731DE3 with alternatives

Compare MQSMBJ4731DG with alternatives