MXSMBG5374C vs 1N5374CE3/TR7 feature comparison

MXSMBG5374C Microsemi Corporation

Buy Now Datasheet

1N5374CE3/TR7 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-215AA
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-215AA DO-201AE
JESD-30 Code R-PDSO-G2 O-PALF-W2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 5 W
Reference Standard MIL-19500 MIL-STD-750
Reference Voltage-Nom 75 V 75 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 20 mA 20 mA
Base Number Matches 4 1
Case Connection ISOLATED
Dynamic Impedance-Max 45 Ω
Knee Impedance-Max 620 Ω
Reverse Current-Max 0.5 µA
Reverse Test Voltage 56 V

Compare MXSMBG5374C with alternatives

Compare 1N5374CE3/TR7 with alternatives