MXSMBG4763CPE3
vs
MXSMBG4763CE3TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Part Package Code |
DO-215AA
|
DO-215AA
|
Package Description |
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
|
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-215AA
|
DO-215AA
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.25 W
|
1.25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
91 V
|
91 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
2%
|
2%
|
Working Test Current |
2.8 mA
|
2.8 mA
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TR, 7 INCH: 750
|
|
|
|
Compare MXSMBG4763CPE3 with alternatives
Compare MXSMBG4763CE3TR with alternatives