MXSMAJP4KE220AE3 vs P4SMA220AHM3_A/H feature comparison

MXSMAJP4KE220AE3 Microsemi Corporation

Buy Now Datasheet

P4SMA220AHM3_A/H Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214AC
Package Description R-PDSO-C2 SMA, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 231 V 231 V
Breakdown Voltage-Min 209 V 209 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.52 W 3.3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 185 V 185 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-07
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 220 V
Clamping Voltage-Max 328 V
Forward Voltage-Max (VF) 3.5 V
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101, UL RECOGNIZED
Reverse Current-Max 1 µA
Reverse Test Voltage 185 V
Time@Peak Reflow Temperature-Max (s) 30

Compare MXSMAJP4KE220AE3 with alternatives

Compare P4SMA220AHM3_A/H with alternatives