MXSMAJP4KE13CAE3 vs TPSMA13A-M3/61T feature comparison

MXSMAJP4KE13CAE3 Microsemi Corporation

Buy Now Datasheet

TPSMA13A-M3/61T Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214AC DO-214AC
Package Description R-PDSO-C2 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 13.7 V 13.7 V
Breakdown Voltage-Min 12.4 V 12.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 185 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.52 W 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 11.1 V 11.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Additional Feature HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY

Compare MXSMAJP4KE13CAE3 with alternatives

Compare TPSMA13A-M3/61T with alternatives