MXPLAD30KP51CAE3TR
vs
MXPLAD30KP51CAE3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
S-PSSO-G1
|
|
Pin Count |
1
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Breakdown Voltage-Max |
62.7 V
|
62.7 V
|
Breakdown Voltage-Min |
56.7 V
|
56.7 V
|
Breakdown Voltage-Nom |
59.7 V
|
59.7 V
|
Clamping Voltage-Max |
82.4 V
|
82.4 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
S-PSSO-G1
|
S-PSSO-G1
|
JESD-609 Code |
e3
|
e3
|
Non-rep Peak Rev Power Dis-Max |
30000 W
|
30000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
2.5 W
|
2.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
51 V
|
51 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
HIGH RELIABILITY
|
Moisture Sensitivity Level |
|
1
|
Reference Standard |
|
IEC-61000-4-2, 4-4, 4-5; MIL-19500
|
|
|
|
Compare MXPLAD30KP51CAE3TR with alternatives
Compare MXPLAD30KP51CAE3 with alternatives