MXPLAD15KP58ATR vs MAPLAD15KP58AE3/TR feature comparison

MXPLAD15KP58ATR Microsemi Corporation

Buy Now Datasheet

MAPLAD15KP58AE3/TR Microchip Technology Inc

Buy Now Datasheet
No Yes
Transferred Active
MICROSEMI CORP MICROCHIP TECHNOLOGY INC
PLASTIC PACKAGE-1 R-PSSO-G1
1
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
71.2 V 71.2 V
64.4 V 64.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
S-PSSO-G1 R-PSSO-G1
e0
15000 W 15000 W
1 1
1 1
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SQUARE RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
2.5 W 2.5 W
Not Qualified Not Qualified
58 V 58 V
YES YES
AVALANCHE AVALANCHE
TIN LEAD
GULL WING GULL WING
SINGLE SINGLE
1 2
HIGH RELIABILITY
67.8 V
CATHODE
93.6 V
NOT SPECIFIED
MIL-19500
NOT SPECIFIED

Compare MXPLAD15KP58ATR with alternatives

Compare MAPLAD15KP58AE3/TR with alternatives